BETA Slotted Screwdriver, 100 mm Blade, 208mm Overall
- RS Stock No.:
- 234-5105
- Mfr. Part No.:
- 1260 4X100
- Brand:
- BETA
Subtotal (1 unit)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $17.47 |
*price indicative
- RS Stock No.:
- 234-5105
- Mfr. Part No.:
- 1260 4X100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 800μm | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 208mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 800μm | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 208mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 100mm Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 208mm
