BETA Slotted Screwdriver, 100 mm Blade, 209mm Overall
- RS Stock No.:
- 191-5826
- Mfr. Part No.:
- 1201E 5,5X100
- Brand:
- BETA
Subtotal (1 unit)*
$16.07
(exc. GST)
$17.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.07 |
*price indicative
- RS Stock No.:
- 191-5826
- Mfr. Part No.:
- 1201E 5,5X100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.2mm | |
| Tip Width | 5 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 209mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN5262 (ITEM 1202), ISO2380 (ITEM 1201), UNI/ISO8764 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.2mm | ||
Tip Width 5 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 209mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN5262 (ITEM 1202), ISO2380 (ITEM 1201), UNI/ISO8764 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Screwdrivers for slotted head screws
