BETA Slotted Screwdriver, 75 mm Blade, 175mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5101
Mfr. Part No.:
1260 3,5X75
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Slotted Screwdriver

Screwdriver Type

Standard

Tip Thickness

600μm

Tip Width

3.5 mm

Insulation

Insulated

Blade Length

75mm

Overall Length

175mm

Blade Material

Steel

Height Safe

Yes

Grip Style

Ergonomic

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdrivers for slotted head screws. Blade length 75mm Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 175mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy