Facom Right Angle Screwdriver, PH1 x PH2 Tip, 20 mm Blade, 142mm Overall
- RS Stock No.:
- 188-3751
- Mfr. Part No.:
- APZ.B
- Brand:
- Facom
Subtotal (1 unit)*
$22.19
(exc. GST)
$24.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $22.19 |
*price indicative
- RS Stock No.:
- 188-3751
- Mfr. Part No.:
- APZ.B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Right Angle | |
| Product Type | Right Angle Screwdriver | |
| Tip Size | PH1 x PH2 | |
| Blade Length | 20mm | |
| Overall Length | 142mm | |
| Standards/Approvals | DIN 5008 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Right Angle | ||
Product Type Right Angle Screwdriver | ||
Tip Size PH1 x PH2 | ||
Blade Length 20mm | ||
Overall Length 142mm | ||
Standards/Approvals DIN 5008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
A different head at each end.
For use in confined space.
Finish: chromed.
Related links
- Bahco Right Angle 20 mm Blade, 100 mm Overall
- Facom Right Angle 86 mm Blade, 86 mm Overall
- RS PRO Offset 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Facom Reversible 52 mm Blade, 67 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Bahco Insulated 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Expert by Facom Bit Holder, PH1 x PH2 Tip
