Facom Reversible Screwdriver Blade, PH1 x PH2 Tip, 52 mm Blade, 67mm Overall
- RS Stock No.:
- 268-6718
- Mfr. Part No.:
- ATMZ.P1-2S
- Brand:
- Facom
Subtotal (1 unit)*
$16.52
(exc. GST)
$18.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.52 |
*price indicative
- RS Stock No.:
- 268-6718
- Mfr. Part No.:
- ATMZ.P1-2S
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Tip Size | PH1 x PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 52mm | |
| Overall Length | 67mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chromium | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Tip Size PH1 x PH2 | ||
VDE/1000V Approved No | ||
Blade Length 52mm | ||
Overall Length 67mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chromium | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
Related links
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Reversible 67 mm Overall
- Facom Right Angle 20 mm Blade, 142 mm Overall
- Expert by Facom Bit Holder, PH1 x PH2 Tip
- Bahco Insulated 80 mm Blade VDE/1000V Approved, 202 mm Overall
- RS PRO Offset 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Right Angle 20 mm Blade, 100 mm Overall
