Expert by Facom Bit Holder Screwdriver, PH1 x PH2 Tip
- RS Stock No.:
- 255-2800
- Mfr. Part No.:
- E161115
- Brand:
- Expert by Facom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.05
(exc. GST)
$60.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $55.05 |
| 15 - 39 | $52.85 |
| 40 + | $50.65 |
*price indicative
- RS Stock No.:
- 255-2800
- Mfr. Part No.:
- E161115
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder Screwdriver | |
| Tip Size | PH1 x PH2 | |
| VDE/1000V Approved | No | |
| Handle Material | Transparent Cellulose Acetate | |
| Blade Material | Nickel Plated | |
| Grip Style | Direct Bit Holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder Screwdriver | ||
Tip Size PH1 x PH2 | ||
VDE/1000V Approved No | ||
Handle Material Transparent Cellulose Acetate | ||
Blade Material Nickel Plated | ||
Grip Style Direct Bit Holder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Expert by Facom turn 6 Bit-holder screwdriver has transparent celluloses acetate grip. Direct bit holder grip avoiding any power loss during important tightening. Nickel-plated blade fitted with chrome-plated magnetic holder.
Elastomer cap
Related links
- Facom Reversible 52 mm Blade, 67 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Facom Right Angle 20 mm Blade, 142 mm Overall
- Bahco Insulated 80 mm Blade VDE/1000V Approved, 202 mm Overall
- RS PRO Offset 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Wiha Phillips Screwdriver Bit PH1 x PH2 Tip 150 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Right Angle 20 mm Blade, 100 mm Overall