Bahco Right Angle Screwdriver, PH1 x PH2 Tip, 20 mm Blade, 100mm Overall
- RS Stock No.:
- 124-6128
- Mfr. Part No.:
- TAH2047PR-1-2
- Brand:
- Bahco
Subtotal (1 unit)*
$86.49
(exc. GST)
$95.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.49 |
*price indicative
- RS Stock No.:
- 124-6128
- Mfr. Part No.:
- TAH2047PR-1-2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Right Angle | |
| Product Type | Right Angle Screwdriver | |
| Tip Size | PH1 x PH2 | |
| Blade Length | 20mm | |
| Overall Length | 100mm | |
| Handle Material | Polypropylene | |
| Height Safe | Yes | |
| Standards/Approvals | DIN 5200 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Right Angle | ||
Product Type Right Angle Screwdriver | ||
Tip Size PH1 x PH2 | ||
Blade Length 20mm | ||
Overall Length 100mm | ||
Handle Material Polypropylene | ||
Height Safe Yes | ||
Standards/Approvals DIN 5200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Double Offset Screwdrivers
Bacho double offset screwdrivers, ready to work at height.
Features and Benefits
Double offset key for Phillips or Slotted head screw options
Nickel and chrome plated blade, polypropylene handle
DIN 5200 and 5208
Ready to Work at Height
Related links
- Facom Right Angle 20 mm Blade, 142 mm Overall
- Bahco Insulated 80 mm Blade VDE/1000V Approved, 202 mm Overall
- RS PRO Offset 100 mm Blade VDE/1000V Approved, 100 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Facom Reversible 52 mm Blade, 67 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Bahco Right Angle 100 mm Overall
- Wiha Phillips Screwdriver Bit PH1 x PH2 Tip 150 mm Overall
