Bahco Slotted Screwdriver, 100 mm Blade VDE/1000V Approved, 222mm Overall

Subtotal (1 unit)*

$74.74

(exc. GST)

$82.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.74

*price indicative

RS Stock No.:
124-6135
Mfr. Part No.:
TAHBE-8220S
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

100mm

Overall Length

222mm

Handle Material

3 Component

Blade Material

Steel

Height Safe

Yes

Grip Style

Soft Material with Ridged Surface

Non-Sparking

Yes

Standards/Approvals

IEC 60900, VDE, ISO 2380/DIN 5264

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Ergo VDE Slotted Screwdrivers - TAH Series


Insulated screwdrivers for slotted head screws developed according to the scientific ERGO™ process.

Insulated screwdriver for slotted head screws developed according to the scientific ERGO™ process

For work on live equipment up to 1000 volts

3-component handle, for maximum user comfort and force transmission

High performance alloy steel blade

Colour-coded handle with the screw type symbol on the domed end

ISO 2380, IEC 60900, VDE certified

Ready to Work at Height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy