Bahco Insulated Screwdriver, T10-T30 Tip, 100 mm Blade VDE/1000V Approved, 222mm Overall
- RS Stock No.:
- 270-2454
- Mfr. Part No.:
- BE-8910SL
- Brand:
- Bahco
Subtotal (1 unit)*
$18.26
(exc. GST)
$20.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.26 |
*price indicative
- RS Stock No.:
- 270-2454
- Mfr. Part No.:
- BE-8910SL
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | T10-T30 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 222mm | |
| Handle Material | 3 Component | |
| ESD Safe | No | |
| Blade Material | High performance Alloy Steel | |
| Standards/Approvals | IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size T10-T30 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 222mm | ||
Handle Material 3 Component | ||
ESD Safe No | ||
Blade Material High performance Alloy Steel | ||
Standards/Approvals IEC 60900 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO slim VDE insulated TORX screwdrivers with 3-component handle t10-t30.
Flat face to prevent it from rolling
Integrated hanging hole
Related links
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Insulated 125 mm Blade VDE/1000V Approved, 247 mm Overall
- Bahco Insulated 150 mm Blade VDE/1000V Approved, 272 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Insulated 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Insulated 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
