Bahco Pozidriv Screwdriver, PZ2 Tip, 100 mm Blade, 222mm Overall
- RS Stock No.:
- 124-6153
- Mfr. Part No.:
- TAHBE-8820
- Brand:
- Bahco
Subtotal (1 unit)*
$77.25
(exc. GST)
$84.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.25 |
*price indicative
- RS Stock No.:
- 124-6153
- Mfr. Part No.:
- TAHBE-8820
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ2 | |
| Blade Length | 100mm | |
| Overall Length | 222mm | |
| Blade Material | Chromium | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 8764, DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ2 | ||
Blade Length 100mm | ||
Overall Length 222mm | ||
Blade Material Chromium | ||
Height Safe Yes | ||
Standards/Approvals ISO 8764, DIN 5260 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Ergo Pozidriv Screwdrivers - TAH Series
Designed using a comprehensive eleven-point Ergo-programme.
Features and Benefits
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Ready to work at height
Related links
- Bahco Standard 100 mm Blade, 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 100 mm Blade, 222 mm Overall
- Bahco Standard 100 mm Blade, 222 mm Overall
- Bahco Standard 100 mm Blade, 222 mm Overall
- Bahco Standard 100 mm Blade, 222 mm Overall
- Bahco Standard 100 mm Blade, 222 mm Overall
