Bahco Philips Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 222mm Overall

Subtotal (1 unit)*

$83.77

(exc. GST)

$92.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.77

*price indicative

RS Stock No.:
124-6148
Mfr. Part No.:
TAHBE-8620S
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Philips Screwdriver

Tip Size

PH2

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

100mm

Overall Length

222mm

Handle Material

3 Component

Blade Material

Steel

Grip Style

Soft Material with Ridged Surface

Height Safe

Yes

Standards/Approvals

VDE, ISO 8764, IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Ergo Phillips Screwdrivers - TAH Series


Designed using a comprehensive eleven-point Ergo-programme.

Features and Benefits


Three-component handle

Soft, high-friction material for optimum torque & comfort

High grade vanadium

Polished and chrome plated

Hardened to DIN and ISO standards

Ready to work at height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy