Wera Screw Holding Screwdriver Screw Holding Screwdriver, T10 Tip, 80 mm Blade, 161mm Overall
- RS Stock No.:
- 123-0819
- Mfr. Part No.:
- 05028050001
- Brand:
- Wera
Subtotal (1 unit)*
$25.69
(exc. GST)
$28.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.69 |
*price indicative
- RS Stock No.:
- 123-0819
- Mfr. Part No.:
- 05028050001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screw Holding Screwdriver | |
| Screwdriver Type | Screw Holding Screwdriver | |
| Tip Size | T10 | |
| Blade Length | 80mm | |
| Overall Length | 161mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screw Holding Screwdriver | ||
Screwdriver Type Screw Holding Screwdriver | ||
Tip Size T10 | ||
Blade Length 80mm | ||
Overall Length 161mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
367 TORX® HF Screwdriver with holding function for TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for recessed TORX® screws
Holding function for TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
367 TORX® HF Screwdriver with holding function for TORX® screws, TX 10 x 80 mm
Related links
- Wera Standard 80 mm Blade, 161 mm Overall
- Wera American Socket 80 mm Blade, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Phoenix Contact Torx 80 mm Blade, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 161 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 161 mm Overall
- Wera Standard 161 mm Overall
