Phoenix Contact Screwdriver, PH0 Tip, 80 mm Blade, 161mm Overall

Subtotal (1 pack of 10 units)*

$133.97

(exc. GST)

$147.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$133.97$13.397

*price indicative

RS Stock No.:
170-595
Mfr. Part No.:
1212558
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Screwdriver Type

Phillips

Product Type

Screwdriver

Tip Size

PH0

VDE/1000V Approved

No

Blade Length

80mm

Overall Length

161mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

Steel

Height Safe

Yes

Standards/Approvals

EAC ID: RU C-DE.AI30.B.01750, DIN ISO 8764-1

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is a versatile tool designed for Phillips screws with Pozidriv and Phillips Recess screw heads. It features a PH crosshead, size PH 0 x 60, with a 2-component grip for a non-slip hold. The alloyed tool steel construction ensures durability and reliability for various applications. With dimensions of 26 mm width, 3 mm blade width, and 80 mm blade height, this screwdriver offers precision and ease of use. The compact and ergonomic design makes it ideal for professional use in various industries.

VDE insulation ensures safety during electrical work

Non-slip two-component handle for comfortable grip

Lightweight design at 91.8 grams for easy use

Made from alloyed tool steel for long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy