MEAN WELL IP67, IP65 1 Output LED Driver, 54V, 480 W, 8.9A Io and Vo
- RS Stock No.:
- 149-474
- Mfr. Part No.:
- HLG-480H-54A
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$203.04
(exc. GST)
$223.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $203.04 |
*price indicative
- RS Stock No.:
- 149-474
- Mfr. Part No.:
- HLG-480H-54A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 8.9A | |
| LED Voltage | 45.9V, 56.7V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG | |
| Number of Outputs | 1 | |
| Standards/Approvals | EAC TP TC 004, GB19510.1, BS EN/EN62384, KC61347 1, BS EN/EN61347-2-13, AS/NZS IEC 61347.2.13:2013, AS/NZS 61347.1:2016, CSA C22.2 No. 250.13-12, UL8750, ENEC BS EN/EN61347-1, GB19510.14 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 480W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Driver Current 8.9A | ||
LED Voltage 45.9V, 56.7V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG | ||
Number of Outputs 1 | ||
Standards/Approvals EAC TP TC 004, GB19510.1, BS EN/EN62384, KC61347 1, BS EN/EN61347-2-13, AS/NZS IEC 61347.2.13:2013, AS/NZS 61347.1:2016, CSA C22.2 No. 250.13-12, UL8750, ENEC BS EN/EN61347-1, GB19510.14 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
