Teng Tools Screwdriver Blade, 130 mm Blade, 130mm Overall

Subtotal (1 unit)*

$32.92

(exc. GST)

$36.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.92

*price indicative

RS Stock No.:
810-579
Mfr. Part No.:
MD901
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Double Ended

Product Type

Screwdriver Blade

Blade Length

130mm

Overall Length

130mm

Blade Material

Steel

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools double-ended screwdriver blade handle is a versatile tool designed to maximise efficiency. Its dual functionality allows users to seamlessly switch between tasks, making it an essential addition to any toolkit.

Hexagon shaft offers enhanced control and torque when using a wrench

Crafted from TT-MV PLUS steel alloy for improved strength and material flexibility

Sizes are clearly marked on the shaft for easy identification

Lightweight design with a net weight of 77g for effortless handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy