CK Screwdriver, PZD0 Tip, 60 mm Blade, 130mm Overall
- RS Stock No.:
- 794-333
- Mfr. Part No.:
- T4813 0
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.16 |
*price indicative
- RS Stock No.:
- 794-333
- Mfr. Part No.:
- T4813 0
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZD0 | |
| Blade Length | 60mm | |
| Overall Length | 130mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZD0 | ||
Blade Length 60mm | ||
Overall Length 130mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver offers exceptional reliability and performance for precision screwdriving tasks. Its shatter-resistant handle and Durable blade design make it an essential tool for both professional and home use.
Shatter resistant acetate handle provides durability and longevity
Large square handle design maximises torque for efficient use
Injection moulded handle ensures a robust bond with the blade
Anti-roll flats prevent accidental rolling off surfaces
Chrome plated alloy steel blade enhances strength and resilience
Precision machined tip ensures an EXACT screw fit, avoiding damage
Related links
- CK Pozidriv 60 mm Blade, 155mm Overall
- CK Phillips 60 mm Blade, 130mm Overall
- CK Pozidriv 60 mm Blade, 149 mm Overall
- CK Pozidriv 60 mm Blade ESD Safe, 150mm Overall
- CK Pozidriv 60 mm Blade 155 mm Overall
- CK Pozidriv 80 mm Blade, 170mm Overall
- CK Pozidriv 200 mm Blade, 320mm Overall
- CK Pozidriv 150 mm Blade, 260mm Overall
