Teng Tools Spanner 9 mm, 130mm Overall

Subtotal (1 unit)*

$23.02

(exc. GST)

$25.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.02

*price indicative

RS Stock No.:
809-776
Mfr. Part No.:
800609
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

9 mm

Product Type

Spanner

Unit of Measure

Metric

Material

Chrome Vanadium

Overall Length

130mm

Offset Angle

15°

Standards/Approvals

3113A

COO (Country of Origin):
TW
The Teng Tools combination spanner is designed for efficient use in tight spaces, featuring an anti-slip design that ensures a secure grip on fastenings, significantly enhancing usability across various applications.

Features a 15° offset design for easier access to flat surfaces

Constructed from Durable CrV material, ensuring longevity and strength

Includes a tethering facility for enhanced safety during use

Weighs only 28 grams, making it lightweight and easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy