Noga SC1300 Series Deburring Tool, Steel Blade, T80 Double Ended Scraper Blade Blade

Subtotal (1 unit)*

$84.72

(exc. GST)

$93.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.72

*price indicative

RS Stock No.:
339-4702
Mfr. Part No.:
SC 8000
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Deburring Tool

Blade Type

T80 Double Ended Scraper Blade

Standards/Approvals

No

Blade Material

Steel

Series

SC1300

Overall Length

152mm

RoHS Status: Exempt

COO (Country of Origin):
IL

Adjustable Medium Scraper


Aluminium black anodised handle

12mm hexagonal section x 120mm long fitted with a T80 double ended triangular blade

T80 blade 4mm section x 85mm long,

Blade can be locked in any position along its length

Ideal for general purpose scraping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy