CK Screwdriver, PH0 Tip, 65 mm Blade, 135mm Overall
- RS Stock No.:
- 794-328
- Mfr. Part No.:
- T4812 0
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$11.30
(exc. GST)
$12.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.30 |
*price indicative
- RS Stock No.:
- 794-328
- Mfr. Part No.:
- T4812 0
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH0 | |
| Blade Length | 65mm | |
| Overall Length | 135mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH0 | ||
Blade Length 65mm | ||
Overall Length 135mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a precision tool designed for effective screw driving tasks. With its ergonomic design and exceptional durability, it offers reliable performance for both professional and personal use.
Shatter resistant acetate handle is easy to clean and resistant to oil and acid
Anti-roll flats prevent the screwdriver from rolling off sloping surfaces
Chrome plated toughened alloy steel blade increases strength and longevity
Precision machined tip ensures EXACT screw fit without damaging screws
Related links
- CK Phillips 60 mm Blade, 155mm Overall
- CK Phillips 60 mm Blade, 130mm Overall
- CK Phillips 60 mm Blade 155 mm Overall
- Wiha Standard 65 mm Blade VDE/1000V Approved, 167 mm Overall
- SAM Phillips 26.5 mm Blade, 103 mm Overall
- Bahco Phillips 100 mm Blade 180 mm Overall
- CK Phillips 100 mm Blade, 200mm Overall
- CK Phillips 80 mm Blade, 170mm Overall
