CK Torx Screwdriver, T 09 Tip, 70 mm Blade, 165mm Overall

This image is representative of the product range

Subtotal (1 unit)*

$21.64

(exc. GST)

$23.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.64

*price indicative

RS Stock No.:
794-350
Mfr. Part No.:
T49117-09
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Torx

Product Type

Screwdriver

Tip Size

T 09

Blade Length

70mm

Overall Length

165mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is designed for precision in screwdriving tasks, featuring a long fine neck and ergonomic handle for enhanced control and comfort during use.

Tip type marking allows for easy identification

Ergonomically shaped dual component handle enhances comfort and control

Long fine neck provides precise fingertip control

Ridges along the head offer extra grip in the final quarter turn

Handle injection moulded directly to blade ensures ultimate bond

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy