CK Torx Screwdriver, T 30 Tip, 110 mm Blade, 230mm Overall
- RS Stock No.:
- 794-357
- Mfr. Part No.:
- T49117-30
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$28.80
(exc. GST)
$31.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.80 |
*price indicative
- RS Stock No.:
- 794-357
- Mfr. Part No.:
- T49117-30
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | T 30 | |
| Blade Length | 110mm | |
| Overall Length | 230mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size T 30 | ||
Blade Length 110mm | ||
Overall Length 230mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precision screwdriving tasks, featuring an ergonomically shaped dual component handle that enhances user comfort and control during use.
Tip type marking for easy identification
Ergonomically shaped handle for increased comfort, control, and safety
Long fine neck allows for precise fingertip control
Ridges along the head provide extra grip for that last quarter turn
Handle injection moulded directly to the blade for enhanced reliability and durability
