CK Torx Screwdriver, T 07 Tip, 70 mm Blade, 165mm Overall
- RS Stock No.:
- 794-348
- Mfr. Part No.:
- T49117-07
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$23.23
(exc. GST)
$25.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.23 |
*price indicative
- RS Stock No.:
- 794-348
- Mfr. Part No.:
- T49117-07
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | T 07 | |
| VDE/1000V Approved | No | |
| Insulation | Partially Insulated | |
| Blade Length | 70mm | |
| Overall Length | 165mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size T 07 | ||
VDE/1000V Approved No | ||
Insulation Partially Insulated | ||
Blade Length 70mm | ||
Overall Length 165mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver provides exceptional control for high-accuracy screwdriving tasks, featuring an ergonomic design that enhances comfort and safety for users during prolonged use.
Tip type marking ensures easy identification
Ergonomically shaped, dual component handle enhances comfort and grip
Long fine neck allows for precise fingertip control
Ridges along the head improve grip during the final turns
Blade is injection moulded to the handle for increased reliability
