Bahco Phillips, PH0 Tip, 100 mm Blade, VDE/1000V, 180 mm Overall
- RS Stock No.:
- 688-0085
- Mfr. Part No.:
- 625-0-100
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 688-0085
- Mfr. Part No.:
- 625-0-100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Phillips | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100 mm | |
| Overall Length | 180 mm | |
| Handle Material | Bi-material | |
| Blade Material | Steel | |
| Blade Finish | Black Tip | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Phillips | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Blade Length 100 mm | ||
Overall Length 180 mm | ||
Handle Material Bi-material | ||
Blade Material Steel | ||
Blade Finish Black Tip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Related links
- Bahco Phillips Screwdriver 100 mm Blade 190 mm Overall
- BETA Cross Head Phillips 60 mm Blade VDE/1000V Approved, 180 mm Overall
- Bahco Flat 100 mm Blade 180 mm Overall
- Bahco Flat 100 mm Blade 180 mm Overall
- RS PRO Phillips Screwdriver 100 mm Blade 190 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- Bahco Phillips 175 mm Blade 285 mm Overall
- CK Phillips 60 mm Blade 155 mm Overall
