SAM Screwdriver, PH0 Tip, 26.5 mm Blade, 103mm Overall
- RS Stock No.:
- 210-940
- Mfr. Part No.:
- 269-PH-0
- Brand:
- SAM
Subtotal (1 unit)*
$11.08
(exc. GST)
$12.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.08 |
*price indicative
- RS Stock No.:
- 210-940
- Mfr. Part No.:
- 269-PH-0
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH0 | |
| Blade Length | 26.5mm | |
| Overall Length | 103mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chromium | |
| Height Safe | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH0 | ||
Blade Length 26.5mm | ||
Overall Length 103mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chromium | ||
Height Safe Yes | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
269-PH-0
The SAM Outillage Phillips head micro screwdriver combines precision with durability for working on small screws. Its chromed body and burnished blade offer a perfect grip and robust performance. The pivoting finger rest improves control and manoeuvrability. Ideal for electronics and delicate tasks, this tool ensures both functionality and comfort.
Designed for precise handling of small screws
Durable construction ensures long-lasting performance
Innovative pivoting finger rest enhances control
Chromed body adds a professional appearance
Lightweight design ensures comfort during extended use
Related links
- SAM Phillips 23.5 mm Blade, 95 mm Overall
- SAM Precision 103 mm Overall
- SAM Phillips 29.5 mm Blade, 113 mm Overall
- CK Phillips 65 mm Blade, 135mm Overall
- CK Phillips 60 mm Blade, 155mm Overall
- Facom Phillips 75 mm Blade, 75 mm Overall
- CK Phillips 60 mm Blade, 130mm Overall
- Phoenix Contact Phillips 80 mm Blade, 161 mm Overall
