Facom Screwdriver, PH1 Tip, 100 mm Blade, 100mm Overall
- RS Stock No.:
- 712-536
- Mfr. Part No.:
- BTP1X100
- Brand:
- Facom
Subtotal (1 unit)*
$10.13
(exc. GST)
$11.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.13 |
*price indicative
- RS Stock No.:
- 712-536
- Mfr. Part No.:
- BTP1X100
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 100mm | |
| Handle Material | Rubber | |
| Blade Material | Chrome Steel | |
| Grip Style | Rubber Grip | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 100mm | ||
Handle Material Rubber | ||
Blade Material Chrome Steel | ||
Grip Style Rubber Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Philips Screwdriver features a round TPR grip with a round profile and TPR coating for enhanced grip under torque. It has color coding for quick and easy tip type identification and high-contrast printed size markings for tip size and bar length. The CNC-finished Durable tip ensures a precise fit and long life, while the shot-blasted matte tip improves grip.
Durable chrome silicon steel shank
Chrome plated finish for extended life
Color coding for quick and easy recognition of tip type
- RS Stock No. 8064847
- Mfr. Part No. 8610SL-2P
Each
$41.92
- RS Stock No. 8064885
- Mfr. Part No. 8510SL-2P
Each
$57.78
- RS Stock No. 2360178
- Mfr. Part No. ATHH.P1
Each
$34.06
- RS Stock No. 0712534
- Mfr. Part No. BTD1X100
Each
$10.61
Related links
- BETA Cross Head Phillips 100 mm Blade, 209 mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Bahco Interchangeable 100 mm Blade VDE/1000V Approved, 100 mm Overall
- CK Phillips Insulated Screwdriver 100 mm Blade 195 mm Overall
- Facom Standard 100 mm Blade, 144 mm Overall
- Facom Standard 100 mm Blade, 209 mm Overall
- Facom Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Bahco Standard 100 mm Blade, 220 mm Overall












