Facom Philips Screwdriver, PH1 Tip, 100 mm Blade, 209mm Overall
- RS Stock No.:
- 268-6738
- Mfr. Part No.:
- ATP1X100ST
- Brand:
- Facom
Subtotal (1 unit)*
$33.74
(exc. GST)
$37.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.74 |
*price indicative
- RS Stock No.:
- 268-6738
- Mfr. Part No.:
- ATP1X100ST
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Overall Length | 209mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Grip Style | Bi Material Grip | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.600, ISO 8764-1, NF ISO 8764-1, DIN ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-2, ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Overall Length 209mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Grip Style Bi Material Grip | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.600, ISO 8764-1, NF ISO 8764-1, DIN ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-2, ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom screwdriver for Phillip's screws is a high corrosion resistance of stainless steel tool ensures a longer lifetime in environments prone to rust. The stainless steel blade Ref X46Cr13 is used in top range food cutlery, surgical tools, brake discs.
Bi-material grip resists to impacts, abrasion and chemicals
Related links
- Facom Standard 100 mm Blade, 209 mm Overall
- Facom Standard 100 mm Blade, 209 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 209 mm Overall
- Facom Standard 100 mm Blade, 144 mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Facom Standard 209 mm Overall
- Facom Pozidriv 100 mm Blade, 209 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 209 mm Overall
