Teng Tools Insulated Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 217mm Overall
- RS Stock No.:
- 269-3162
- Mfr. Part No.:
- MDV764N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$42.26
(exc. GST)
$46.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.26 |
*price indicative
- RS Stock No.:
- 269-3162
- Mfr. Part No.:
- MDV764N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 217mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | IEC 60900, DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 217mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals IEC 60900, DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver has reduced blade diameter (RBD) with integrated protective insulation. It has large diameter handle for excellent torque transmission and grip. Ergonomic handle design enables precise and fatigue-free working with type of drive marked at the end of the handle. Ultra-slim blade diameter yet with full mechanical and electrical safety allows recessed screws and spring elements to be accessed and actuated.
Steel bar resists bending and snapping
For use with slotted screws
TT-MV PLUS steel alloy for greater strength and material flexibility
Designed and manufactured to DIN 2380 and IEC 60900
Related links
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 217 mm Overall
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 216 mm Overall
- Vessel Standard 150 mm Blade VDE/1000V Approved, 217 mm Overall
- Klein Tools Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 216 mm Overall
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Teng Tools Insulated 81 mm Blade VDE/1000V Approved, 190 mm Overall
- Teng Tools Insulated 60 mm Blade VDE/1000V Approved, 156 mm Overall
