Vessel Slotted Screwdriver, 75 mm Blade VDE/1000V Approved, 156mm Overall
- RS Stock No.:
- 600-164
- Mfr. Part No.:
- 230 -5.5X75
- Brand:
- Vessel
Subtotal (1 unit)*
$13.25
(exc. GST)
$14.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.25 |
*price indicative
- RS Stock No.:
- 600-164
- Mfr. Part No.:
- 230 -5.5X75
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 09mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 75 mm | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 156mm | |
| Handle Material | Elastomer Resin | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ball Grip | |
| Standards/Approvals | IEC60900, VDE | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 09mm | ||
VDE/1000V Approved Yes | ||
Tip Width 75 mm | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 156mm | ||
Handle Material Elastomer Resin | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ball Grip | ||
Standards/Approvals IEC60900, VDE | ||
- COO (Country of Origin):
- JP
The Vessel Spherical screwdriver features a unique shape that ensures optimal force transmission while reducing muscle fatigue by 20%, making it ideal for prolonged or high-torque applications.
Robust and durable, with anti-corrosion chrome finish
Steel blade chrome vanadium fully tempered
Related links
- Teng Tools Insulated 60 mm Blade VDE/1000V Approved, 156 mm Overall
- Teng Tools Insulated 60 mm Blade VDE/1000V Approved, 156 mm Overall
- ITL Insulated Tools Ltd Adjustable Spanner Thermoplastic Grip Handle VDE/1000V Approved
- Vessel Standard 150 mm Blade VDE/1000V Approved, 217 mm Overall
- Wiha Standard 179 mm Overall
- Bosch Standard 222 mm Overall
- Bahco Standard 178 mm Overall
- Stanley Standard 232 mm Overall
