RND Phillips Screwdriver
- RS Stock No.:
- 492-427
- Mfr. Part No.:
- RND 550-00388
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-427
- Mfr. Part No.:
- RND 550-00388
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Tip Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Tip Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND Phillips VDE Screwdriver is an essential tool for those who demand safety and performance in their work. Designed with an ergonomically formed handle, it provides a comfortable grip that reduces fatigue during prolonged use. The insulated VDE blades enable safe operation at up to 1,000 volts, making it ideal for electrical applications. Constructed from high-quality materials, this screwdriver not only resists oils and acids but also features a magnetic tip for added convenience when handling screws.
Resistant to various substances, ensuring tool longevity
Magnetic tip simplifies screw placement and retention
Lightweight design facilitates ease of manoeuvrability
Related links
- RND Bit and Screwdriver Set 18 Pieces Slotted, Torx
- RND Phillips Phillips 60 mm Blade, VDE/1000V
- RND Phillips Phillips 60 mm Blade
- RND Phillips Phillips 80 mm Blade, VDE/1000V
- RND Phillips Phillips 100 mm Blade
- RND Hexagon Screwdriver Handle
- RND Phillips M2.5 Pan Zinc Plated Steel Machine Screw x 16mm
- RND Phillips Pan Stainless Steel Machine Screw 16 mm M5
