Wera Insulated Screwdriver Blade, 154 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 408-126
- Mfr. Part No.:
- 003400
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 408-126
- Mfr. Part No.:
- 003400
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Product Type | Insulated Screwdriver Blade | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154mm | |
| Insulation | VDE | |
| Tip Width | 2.5 mm | |
| Overall Length | 154mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Product Type Insulated Screwdriver Blade | ||
Tip Thickness 400μm | ||
VDE/1000V Approved Yes | ||
Blade Length 154mm | ||
Insulation VDE | ||
Tip Width 2.5 mm | ||
Overall Length 154mm | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver, 1000V Voltage Rating, Flat Tip Type - Kraftform Kompakt VDE Series - 003400
Bulk up your tool kit with this interchangeable screwdriver from Wera. It pops into a compatible handle (408-142) in a jiffy, so you can get to work straight away. The unit's insulated blade can safely withstand voltages up to 1000V. This makes it a sound choice for use on heavy-duty equipment and electronics systems.
Features & Benefits
• Hexagonal base grips the inside of the screwdriver handle to prevent twisting
• Conical blade provides superior support along the blade's shaft
• Generous length of 154mm for easy access to hard-to-reach areas
Applications
• Manufacturing facilities
• Automotive repair
• HVAC servicing
What type of finish does this screwdriver blade have?
This screwdriver blade has a zinc phosphate finish, which ensures resistance to corrosion and heat for use in harsh work environments.
Related links
- Wera Insulated 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
