Wera Insulated Screwdriver Blade, 3 mm Tip, 154 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 123-0430
- Mfr. Part No.:
- 05003421001
- Brand:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-0430
- Mfr. Part No.:
- 05003421001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver Blade | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 154mm | |
| Overall Length | 154mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver Blade | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Size 3 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 154mm | ||
Overall Length 154mm | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 64 i
VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Kraftform Kompakt VDE interchangeable blade for hexagon socket screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For rapid exchange without any special tools
Kraftform Kompakt VDE 64 i, 3 x 154 mm
Related links
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
