Ega-Master Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 185mm Overall
- RS Stock No.:
- 288-769
- Mfr. Part No.:
- 76738
- Brand:
- Ega-Master
Subtotal (1 unit)*
$20.02
(exc. GST)
$22.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $20.02 |
*price indicative
- RS Stock No.:
- 288-769
- Mfr. Part No.:
- 76738
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 185mm | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS, DIN ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 185mm | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals RoHS, DIN ISO 2380 | ||
- COO (Country of Origin):
- ES
The Ega-Master Screwdriver Phillips are used for professional use. It has Its exclusive chrome-molybdenum-vanadium alloy enables 30% higher tightening torque than traditional screwdrivers. The innovative non-slip anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has type and size double marking of easy and efficient identification of the screwdriver to be used.
Model equipped with hexagonal bar for strong tightening
Go through hole in the handle enables tommy bar using
It is PH1 Philips
185mm length
1000V insulation
- RS Stock No. 1246144
- Mfr. Part No. TAHBE-8610S
Each
$75.79
- RS Stock No. 2887764
- Mfr. Part No. BE-8610S
Each
$32.32
- RS Stock No. 2673239
- Mfr. Part No. 98 24 01 SL
Each
$33.15
- RS Stock No. 2286445
- Mfr. Part No. 32258INS
Each
$24.07
Related links
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Ega-Master Standard 80 mm Blade, 155 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Ega-Master Electronic 185 mm Overall
- Bahco Standard 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Ega-Master Standard 125 mm Blade VDE/1000V Approved, 240 mm Overall












