Ega-Master Screwdriver, PZ1 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 288-800
- Mfr. Part No.:
- 76634
- Brand:
- Ega-Master
Subtotal (1 unit)*
$20.81
(exc. GST)
$22.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.81 |
*price indicative
- RS Stock No.:
- 288-800
- Mfr. Part No.:
- 76634
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Optimal Grip | |
| Standards/Approvals | IEC 60900, DIN ISO 2380, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Optimal Grip | ||
Standards/Approvals IEC 60900, DIN ISO 2380, DIN ISO 8764 | ||
- COO (Country of Origin):
- ES
The Ega-Master Screwdriver Pozidriv are used for professional use. It has Its exclusive chrome-molybdenum-vanadium alloy enables 30% higher tightening torque than traditional screwdrivers. The innovative non-slip anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has type and size double marking of easy and efficient identification of the screwdriver to be used.
Model equipped with hexagonal bar for strong tightening
Go through hole in the handle enables tommy bar using
It is PZ1 Pozidriv
205mm length
1000V insulation
Related links
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Ega-Master Standard 125 mm Blade VDE/1000V Approved, 240 mm Overall
- Ega-Master Standard 200 mm Blade VDE/1000V Approved, 330 mm Overall
- Ega-Master Standard 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Ega-Master Standard 125 mm Blade VDE/1000V Approved, 240 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Ega-Master Standard 230 mm Overall
