SAM Standard Screwdriver, 4 mm Tip, 100 mm Blade, 190mm Overall
- RS Stock No.:
- 209-506
- Mfr. Part No.:
- TB-20R100
- Brand:
- SAM
Subtotal (1 unit)*
$18.94
(exc. GST)
$20.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.94 |
*price indicative
- RS Stock No.:
- 209-506
- Mfr. Part No.:
- TB-20R100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4 mm | |
| Blade Length | 100mm | |
| Overall Length | 190mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | 2-Material Non-Slip Sheath | |
| Standards/Approvals | NF ISO 8764-1, ISO 9001, LRQA, DIN 5264, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4 mm | ||
Blade Length 100mm | ||
Overall Length 190mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style 2-Material Non-Slip Sheath | ||
Standards/Approvals NF ISO 8764-1, ISO 9001, LRQA, DIN 5264, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TB-20R100
The SAM Outillage ResisTorx round blade screwdriver combines comfort and efficiency with its innovative design. Featuring a two-material non-slip handle for a secure grip, this screwdriver enhances user comfort during extended use. Its colour-coded imprint allows for quick identification, boosting productivity. The robust chrome-plated blade with a burnished tip ensures durability and precision, making it a reliable choice for professionals.
Two-material non-slip handle for enhanced grip and comfort
Colour-coded imprint for swift and easy tool identification
Chrome-plated blade for increased durability and extended lifespan
Burnished tip for improved precision and screw engagement
Related links
- SAM Standard 100 mm Blade, 200 mm Overall
- SAM Standard 150 mm Blade, 270 mm Overall
- SAM Standard 80 mm Blade, 160 mm Overall
- RS PRO Standard 100 mm Blade, 190 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 190 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 190 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 190 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 190 mm Overall
