BETA Hexagon Nut Driver, 6 mm Tip, 70 mm Blade, 190mm Overall

Subtotal (1 unit)*

$39.45

(exc. GST)

$43.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.45

*price indicative

RS Stock No.:
226-9230
Mfr. Part No.:
942BX 6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

Standard

Tip Size

6 mm

Blade Length

70mm

Overall Length

190mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

UNI 6750

RoHS Status: Exempt

The BETA 942BX series is the short hi torque hexagon nut spinner having the size of the 6 mm. The overall length of the nut spinner is the 190 mm. This nut spinner is chrome plated.

Interior exhaust hole for working on nuts with projecting threaded parts

Triple size mark on head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy