SAM Screwdriver, 75 mm Blade, 187.6mm Overall
- RS Stock No.:
- 221-2552
- Mfr. Part No.:
- T-1P75
- Brand:
- SAM
Subtotal (1 unit)*
$14.72
(exc. GST)
$16.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.72 |
*price indicative
- RS Stock No.:
- 221-2552
- Mfr. Part No.:
- T-1P75
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 75mm | |
| Overall Length | 187.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 75mm | ||
Overall Length 187.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Philips screwdriver round blade has chromed blade. It has ergonomic bi-material handle and quick identification of the Phillips impression of the grey colour on the handle.
It has burnished treated tip
