SAM Screwdriver, 200 mm Blade, 322.9mm Overall

Subtotal (1 unit)*

$37.56

(exc. GST)

$41.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.56

*price indicative

RS Stock No.:
221-2617
Mfr. Part No.:
T-8MH200
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

1.2mm

VDE/1000V Approved

No

Tip Width

7 mm

Insulation

Insulated

Blade Length

200mm

Overall Length

322.9mm

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

NF ISO 2380-1, NF ISO 2380-2, DIN 5264

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 screwdriver with mechanic slot hexagonal blade has chromed blade and ergonomic bi-material handle. It has quick identification of the Phillips impression of the yellow colour on the handle. It's long blade is useful to access screws housed in c

It has sandblasted treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy