Phoenix Contact Screwdriver, 100 mm Blade VDE/1000V Approved, 198mm Overall
- RS Stock No.:
- 170-502
- Mfr. Part No.:
- 1205066
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$264.53
(exc. GST)
$290.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $264.53 | $26.453 |
*price indicative
- RS Stock No.:
- 170-502
- Mfr. Part No.:
- 1205066
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Overall Length | 198mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE, DIN EN 60900, DIN/ISO 2380-1 IEC 60900:2004, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Overall Length 198mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE, DIN EN 60900, DIN/ISO 2380-1 IEC 60900:2004, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated screwdriver is designed for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. With a 2-component grip and non-slip feature, this screwdriver offers comfort and safety during use. It is individually tested according to DIN EN 60900 for added peace of mind. The alloyed tool steel material ensures durability and reliability for your electrical projects.
Ergonomic handles ensure comfortable and secure grip
Large blade contact surface enhances efficiency
Individually tested for safety according to DIN EN 60900
Versatile 1.0 x 4.0 x 100 mm dimensions
Alloyed tool steel ensures durability and reliability
Related links
- Phoenix Contact Insulated 198 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 198 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 198 mm Overall
- Phoenix Contact Electronic 198 mm Overall
- Phoenix Contact Standard 198 mm Overall
- Facom Ring Spanner 17 mm, 198 mm Overall VDE/1000V Approved
- Phoenix Contact Insulated 181 mm Overall
- Phoenix Contact Flat 100 mm Blade 200 mm Overall
