Phoenix Contact Screwdriver, 100 mm Blade VDE/1000V Approved, 181mm Overall
- RS Stock No.:
- 170-495
- Mfr. Part No.:
- 1207404
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$179.53
(exc. GST)
$197.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $179.53 | $17.953 |
*price indicative
- RS Stock No.:
- 170-495
- Mfr. Part No.:
- 1207404
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Thickness | 500μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 3 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 181mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN/ISO 2380-1 IEC 60900:2004, VDE, DIN EN 60900, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Thickness 500μm | ||
VDE/1000V Approved Yes | ||
Tip Width 3 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 181mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN/ISO 2380-1 IEC 60900:2004, VDE, DIN EN 60900, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated screwdriver is a versatile tool suitable for working on or in the vicinity of live parts up to 1000V AC or 1500V DC. It features a slot headed tip, a blade length of 100mm, and an ergonomic two-component safety handle for added comfort and control.
Blade width of 3mm for precise screwdriving
Alloyed tool steel material for durability
Individually tested safety screwdriver according to DIN EN 60900
Large contact surface of blades inside screw head for efficient operation
Related links
- Phoenix Contact Insulated 181 mm Overall
- Wera Insulated 181 mm Overall
- Phoenix Contact Standard 181 mm Overall
- Phoenix Contact Insulated 198 mm Overall
- Phoenix Contact Insulated 181 mm Overall
- Phoenix Contact Insulated 223 mm Overall
- Phoenix Contact Insulated 161 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
