Facom Ring Spanner 17 mm, 198mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2294
- Mfr. Part No.:
- 55.17AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$104.25
(exc. GST)
$114.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $104.25 |
*price indicative
- RS Stock No.:
- 236-2294
- Mfr. Part No.:
- 55.17AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Head Type | Offset | |
| Overall Length | 198mm | |
| Finish | Insulated | |
| Height Safe | No | |
| Standards/Approvals | NF EN 60900, EN 60900, DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 17 mm | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Sub Type Single Ended | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Head Type Offset | ||
Overall Length 198mm | ||
Finish Insulated | ||
Height Safe No | ||
Standards/Approvals NF EN 60900, EN 60900, DIN EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated offset ring wrenches. The size of the spanner is 17 mm and its overall length is 198 mm.
Insulation with safety colour coding
Weight is 180 g
OGV profile ring
Related links
- Facom Ring Spanner 11 mm, 160 mm Overall VDE/1000V Approved
- Facom Ring Spanner 14 mm, 180 mm Overall VDE/1000V Approved
- Facom Ring Spanner 21 mm, 245 mm Overall VDE/1000V Approved
- Facom Ring Spanner, 157 mm Overall VDE/1000V Approved
- Facom Ring Spanner 12 mm, 165 mm Overall VDE/1000V Approved
- Facom Ring Spanner 8 mm, 150 mm Overall VDE/1000V Approved
- Facom Ring Spanner 16 mm, 195 mm Overall VDE/1000V Approved
- Facom Ring Spanner 9 mm, 151 mm Overall VDE/1000V Approved
