Phoenix Contact Insulated Screwdriver, TX30 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall

Subtotal (1 unit)*

$33.69

(exc. GST)

$37.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.69

*price indicative

RS Stock No.:
135-371
Mfr. Part No.:
1200160
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Screwdriver Type

Insulated

Product Type

Screwdriver

Tip Size

TX30

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

100mm

Overall Length

205mm

Grip Style

2-Component Ergonomic Handle

Standards/Approvals

EAC ID: RU C-DE.AI30.B.01750, VDE ID: 086858

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is an essential tool for various applications. With VDE insulation and a Torx tip, it ensures safe and efficient performance. The two-component handle provides a comfortable grip for extended use. The screwdriver is designed for durability and precision, making it a reliable choice for professionals.

Two-component handle for added comfort

Durable construction for long-lasting use

Precision design for accurate results

Safe to use with VDE insulation

Reliable performance for various tasks

Ergonomic handle for reduced hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy