Phoenix Contact Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 170-469
- Mfr. Part No.:
- 1212696
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$305.74
(exc. GST)
$336.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $305.74 | $30.574 |
*price indicative
- RS Stock No.:
- 170-469
- Mfr. Part No.:
- 1212696
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | VDE ID: 40032921, DIN ISO 8764-1, EAC ID: RU C-DE.AI30.B.01750 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals VDE ID: 40032921, DIN ISO 8764-1, EAC ID: RU C-DE.AI30.B.01750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact insulated screwdriver is a versatile tool designed for Phillips screws with Pozidriv and Phillips Recess screw heads. It features a crosshead PZ (lasered) tip, size PZ 2 x 100, and a 2-component handle with a non-slip grip. With VDE approval, this screwdriver ensures safety and reliability for various applications.
Crosshead PZ tip for precise screwing
2-component handle with non-slip grip
VDE approval for safety assurance
Compact size and lightweight design
Suitable for commercial and industrial use
Related links
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade ESD Safe VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade, 205 mm Overall
- Phoenix Contact Phillips Phillips 100 mm Blade 205 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
