Bahco Screwdriver, 450 mm Blade, 570mm Overall
- RS Stock No.:
- 164-480
- Mfr. Part No.:
- NS300-13-450
- Brand:
- Bahco
Subtotal (1 unit)*
$379.03
(exc. GST)
$416.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.03 |
*price indicative
- RS Stock No.:
- 164-480
- Mfr. Part No.:
- NS300-13-450
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2.4mm | |
| Blade Length | 450mm | |
| Tip Width | 12 mm | |
| Overall Length | 570mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2.4mm | ||
Blade Length 450mm | ||
Tip Width 12 mm | ||
Overall Length 570mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 2.4 mm x 13 mm x 450 mm
The Bahco Tools Non-sparking slotted screwdriver is crafted from high-quality aluminium bronze, designed specifically for use in potentially explosive environments. With its ergonomically developed triple-component handle, this tool ensures exceptional grip and comfort during use, allowing for optimal force transmission.
Triple-component design enhances grip and comfort
Precision-made for slotted head screws
Produced in adherence to ISO 2380 standards
