Bahco Screwdriver, 125 mm Blade, 245mm Overall

Subtotal (1 unit)*

$102.58

(exc. GST)

$112.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.58

*price indicative

RS Stock No.:
164-241
Mfr. Part No.:
NS300-6-125
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

800μm

Blade Length

125mm

Tip Width

6 mm

Overall Length

245mm

Handle Material

Anti-Static Plastic

ESD Safe

Yes

Blade Material

Aluminium Bronze

Grip Style

3-Component

Non-Sparking

Yes

Standards/Approvals

ISO 2380

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 0.8 mm x 6 mm x 125 mm


The Bahco Tools Non-sparking slotted screwdriver, crafted from premium aluminium bronze, is designed for use in environments where safety is paramount. The innovative design ensures that the tool effectively prevents sparks during operation, making it ideal for potentially explosive settings.

Lightweight design makes it easy to handle for extended periods

Developed in accordance with ISO 2380 standards to guarantee quality

Triple-component handle construction ensures optimal force transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy