Bahco Screwdriver, 400 mm Blade, 520mm Overall
- RS Stock No.:
- 164-478
- Mfr. Part No.:
- NS300-12-400
- Brand:
- Bahco
Subtotal (1 unit)*
$352.26
(exc. GST)
$387.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.26 |
*price indicative
- RS Stock No.:
- 164-478
- Mfr. Part No.:
- NS300-12-400
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2.4mm | |
| Blade Length | 400mm | |
| Tip Width | 12 mm | |
| Overall Length | 520mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2.4mm | ||
Blade Length 400mm | ||
Tip Width 12 mm | ||
Overall Length 520mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 2.4 mm x 12 mm x 400 mm
The Bahco Tools Non-sparking slotted screwdriver is expertly crafted from aluminium bronze, making it an ideal tool for environments where flammable materials are present. Engineered to comply with ISO 2380 standards, it excels in performance and safety. With a size of 2.4 mm by 12 mm and an impressive length of 400 mm, this screwdriver provides more than just reach as it offers precision and reliability throughout its usage.
Antistatic materials in the handle enhance user safety
Made specifically for slotted head screws
Lightweight at 415 g
