Bahco Screwdriver, 75 mm Blade, 200mm Overall

Subtotal (1 unit)*

$75.36

(exc. GST)

$82.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.36

*price indicative

RS Stock No.:
164-481
Mfr. Part No.:
NS300-3-75
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

400μm

Blade Length

75mm

Tip Width

3 mm

Overall Length

200mm

Handle Material

Anti-Static Plastic

ESD Safe

Yes

Blade Material

Aluminium Bronze

Grip Style

3-Component

Standards/Approvals

ISO 2380

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 0.4 mm x 3 mm x 75 mm


The Bahco Tools Non-sparking screwdriver is expertly crafted from aluminium bronze, ensuring safe operations in potentially explosive environments. Designed specifically to avert sparks generated by traditional steel tools, it embodies both innovation and practicality.

Ergonomic handle optimises comfort during prolonged use

Antistatic properties enhance safety in sensitive applications

Lightweight design aids in ease of handling and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy