Bahco Screwdriver, 300 mm Blade, 420mm Overall
- RS Stock No.:
- 164-477
- Mfr. Part No.:
- NS300-11-300
- Brand:
- Bahco
Subtotal (1 unit)*
$289.82
(exc. GST)
$318.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.82 |
*price indicative
- RS Stock No.:
- 164-477
- Mfr. Part No.:
- NS300-11-300
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Blade Length | 300mm | |
| Tip Width | 11 mm | |
| Overall Length | 420mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Blade Length 300mm | ||
Tip Width 11 mm | ||
Overall Length 420mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 2 mm x 11 mm x 300 mm
The Bahco Tools Non-sparking slotted screwdriver designed for safety in potentially explosive environments. Crafted from aluminium bronze, it effectively eliminates the risk of sparks that could ignite flammable materials. The innovative triple-component handle is engineered for ultimate comfort, ensuring that users can maintain control and precision during intricate tasks.
Antistatic plastics help minimise static electricity build-up
Ideal for use with slotted head screws
Manufactured to meet ISO 2380 standards for quality assurance
