Phoenix Contact Screwdriver, 125 mm Blade, 230mm Overall

Subtotal (1 pack of 10 units)*

$449.41

(exc. GST)

$494.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$449.41$44.941

*price indicative

RS Stock No.:
135-700
Mfr. Part No.:
1212554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

VDE/1000V Approved

No

Blade Length

125mm

Tip Width

7 mm

Overall Length

230mm

Blade Material

Steel

Standards/Approvals

EAC ID: RU C-DE.AI30.B.01750, DIN 5263

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is a slot-headed tool with an impact cap, featuring a hexagon wrench aid for open-end wrench and ring wrench. The size of the screwdriver is 1.2 x 7.0 x 125 mm, and it comes with a 2-component grip for a non-slip hold. The ergonomic design of the tool ensures comfortable handling, while the large contact surface of the blades inside the screw head allows for efficient use. Ideal for various applications, this screwdriver is a versatile tool for professionals.

Comfortable use with ergonomic safety handles

Blade width of 7 mm for versatility

Blade height of 125 mm for precision

Blade thickness of 1.2 mm for accuracy

Constructed from durable alloyed tool steel

EU RoHS compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy