Wera Standard Torx & Torx Plus Screwdriver, T27 Tip, 125 mm Blade, 230mm Overall
- RS Stock No.:
- 875-8946
- Mfr. Part No.:
- 05024403001
- Brand:
- Wera
Subtotal (1 unit)*
$35.48
(exc. GST)
$39.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.48 |
*price indicative
- RS Stock No.:
- 875-8946
- Mfr. Part No.:
- 05024403001
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T27 | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 230mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx & Torx Plus Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T27 | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 230mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
977 Screwdriver for TORX® screws
Wera Chiseldriver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. Ductile tempered material to prevent the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chiseldriver for fastening, chiselling and loosening
Hexagonal blade extending through the handle
Handle markings simplify finding and sorting of tools
Impact cap and bolster for the transfer of higher torque
The Wera Black Point tip offers an exact fit and optimum corrosion protection
977 Screwdriver for TORX® screws, TX 27 x 125 mm
Related links
- Bahco Standard 125 mm Blade, 247 mm Overall
- Wera Standard 230 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- Bahco Standard 125 mm Blade, 230 mm Overall
- SAM Standard 125 mm Blade, 230 mm Overall
- Wera Standard 115 mm Blade, 220 mm Overall
