Phoenix Contact Screwdriver, 60 mm Blade, 130mm Overall

Subtotal (1 pack of 10 units)*

$106.55

(exc. GST)

$117.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$106.55$10.655

*price indicative

RS Stock No.:
170-478
Mfr. Part No.:
1212546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

400μm

VDE/1000V Approved

No

Tip Width

2 mm

Blade Length

60mm

Overall Length

130mm

Blade Material

Alloy Steel

Grip Style

2-Component Grip

Standards/Approvals

EAC ID: RU C-DE.AI30.B.01750, DIN/ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is a must-have tool for all your flat bladed needs. With a size of 0.4 x 2.0 x 60 mm and a two-component grip for a non-slip hold, this tool offers exceptional quality and comfort. The ergonomic handle ensures easy handling, while the large contact surface of the blade provides a secure grip inside the screw head. Perfect for various applications, this screwdriver is a versatile and reliable tool for both professionals and DIY enthusiasts.

Large contact surface for secure grip

Versatile blade width for different applications

Blade width of 2mm and height of 60mm

Alloyed tool steel construction for durability

Complies with EU RoHS requirements

Ideal for a range of screwing tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy